Filter Your Search
1 - 2 of 2 results
|
MSP430FR5889IPMR
Texas Instruments
|
$3.6093 | Yes | Yes | Active | 16 | 16 MHz | 131072 | 2048 | 2 | MSP430 | 24 MHz | 48 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 3 | 3 | 8 | 8 | YES | FRAM | 1.62 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | 5A992.C | 8542.31.00.01 | |||
|
MSP430FR5889IPM
Texas Instruments
|
$4.6545 | Yes | Yes | Active | 16 | 16 MHz | 131072 | 2048 | 2 | MSP430 | 24 MHz | 48 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 3 | 3 | 8 | 8 | YES | FRAM | 1.62 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |