Filter Your Search
1 - 1 of 1 results
|
MSP430FR5987IRGCR
Texas Instruments
|
$3.9178 | Yes | Yes | Active | 16 | 16 MHz | 65536 | 2048 | 2 | MSP430 | 24 MHz | 48 | 20 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 1.62 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 5A992.C | 8542.31.00.01 |