Filter Your Search
1 - 2 of 2 results
|
MSP430FR6987IPZR
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 16 MHz | 65536 | 24 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | |||||||||||||||||
|
MSP430FR6987IPZ
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 65536 | 2048 | 2 | MSP430 | 24 MHz | 83 | 20 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 1.62 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | 5A992.C | 8542.31.00.01 |