Filter Your Search
1 - 3 of 3 results
|
MSP430G2101IRSA16R
Texas Instruments
|
$0.4944 | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 10 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430G2101IRSA16T
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 10 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430G2101IRSA16
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 16 MHz | 1024 | 128 | MSP430 | 32 kHz | 10 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | 8542.31.00.01 | Texas Instruments |