Filter Your Search
1 - 1 of 1 results
![]() |
MSP430G2211IRSAQ1
Texas Instruments
|
Check for Price | Obsolete | 16 | 16 MHz | 2048 | 128 | MSP430 | 50 kHz | 10 | YES | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES MINIMUM SUPPLY 1.8 V AT 8 MHZ | NO | NO | NO | 8 | YES | FLASH | 370 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | unknown | 8542.31.00.01 |