Filter Your Search
1 - 1 of 1 results
|
MSP430G2230QDEP
Texas Instruments
|
$1.7362 | Yes | Yes | Active | 16 | 16 MHz | 2048 | 128 | 0.125 | MSP430 | 16 MHz | 4 | 2 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 390 µA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |