Filter Your Search
1 - 1 of 1 results
|
MSP430G2332IPW14R
Texas Instruments
|
$0.7196 | Yes | Yes | Active | 16 | 16 MHz | 4096 | 256 | 0.25 | MSP430 | 32 kHz | 16 | 4 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 400 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |