Filter Your Search
1 - 1 of 1 results
|
MSP430G2403IRHB32R
Texas Instruments
|
$0.9812 | Yes | Yes | Active | 16 | 16 MHz | 8192 | 512 | 0.5 | MSP430 | 32 kHz | 24 | 6 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | YES | FLASH | 420 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-32 | 32 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |