Filter Your Search
1 - 2 of 2 results
|
MSP430G2513IPW28R
Texas Instruments
|
$1.0793 | Yes | Yes | Active | 16 | 16 MHz | 16384 | 512 | 0.5 | MSP430 | 16 MHz | 24 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 6 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 420 µA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430G2513IPW28
Texas Instruments
|
$2.0933 | Yes | Yes | Active | 16 | 16 MHz | 16384 | 512 | 0.5 | MSP430 | 16 MHz | 24 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 6 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 420 µA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |