Filter Your Search
1 - 1 of 1 results
|
MSP430G2955IDA38R
Texas Instruments
|
$1.7665 | Yes | Yes | Active | 16 | 16 MHz | 57344 | 4096 | 4 | MSP430 | 16 MHz | 32 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V SUPPLY AT 6 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 450 µA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-38 | 38 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |