Filter Your Search
1 - 2 of 2 results
|
MSP432P4111IPZR
Texas Instruments
|
$7.8497 | Yes | Yes | Obsolete | 32 | 48 MHz | 2097152 | 262144 | 256 | CORTEX-M4F | 48 MHz | 84 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 8 | 8 | YES | FLASH | 8.2 mA | 3.7 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | 2017-12-24 | Texas Instruments | ||
|
MSP432P4111IPZ
Texas Instruments
|
$8.2668 | Yes | Yes | Obsolete | 32 | 48 MHz | 2097152 | 262144 | 256 | CORTEX-M4F | 48 MHz | 84 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 8 | 8 | YES | FLASH | 8.2 mA | 3.7 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | 5A992.C | 8542.31.00.01 | 2017-12-24 | Texas Instruments |