Filter Your Search
1 - 2 of 2 results
|
MSP4458G-C4QA
TDK Corporation
|
Check for Price | Active | QFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 7.6V TO 8.7V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.4 mm | TDK CORP | 14 X 20 MM, 2.70 MM HEIGHT, PLASTIC, MS-022, MQFP-80 | compliant | |||||
|
MSP4458G-C4QA
TDK Micronas GmbH
|
Check for Price | Transferred | QFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 7.6V TO 8.7V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, | compliant | QFP | 80 | 8542.39.00.01 |