Filter Your Search
1 - 3 of 3 results
|
MSS1246T-272MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 11.5 mΩ | 20 % | YES | 100 kHz | 6.8 A | 70 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.6 mm | 12 mm | 12 mm | COILCRAFT INC | 4747 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSS1246T-272MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 11.5 mΩ | 20 % | YES | 100 kHz | 6.8 A | 70 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.6 mm | 12 mm | 12 mm | COILCRAFT INC | 4747 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSS1246T-272MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 11.5 mΩ | 20 % | YES | 100 kHz | 6.8 A | 70 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.6 mm | 12 mm | 12 mm | COILCRAFT INC | 4747 | compliant | EAR99 | 8504.50.80.00 |