Filter Your Search
1 - 2 of 2 results
|
MSS1260T-684KLD
Coilcraft Inc
|
$2.1120 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 910 mΩ | 10 % | YES | 100 kHz | 800 mA | 2.6 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 6 mm | 12 mm | 12 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSS1260T-684KLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 910 mΩ | 10 % | YES | 100 kHz | 800 mA | 2.6 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 6 mm | 12 mm | 12 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |