Filter Your Search
1 - 1 of 1 results
|
MSS1278T-102NLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 7 mΩ | 30 % | YES | 100 kHz | 10.1 A | 115 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 7.8 mm | 12 mm | 12 mm | COILCRAFT INC | 4747 | compliant | EAR99 | 8504.50.80.00 |