Filter Your Search
1 - 10 of 23 results
|
MSS2200G04
TE Connectivity
|
$0.4465 | Yes | Active | 400 mA | 20 V | DPDT | SLIDE SWITCH | TOP TYPE | 400 mA | ON-ON | PANEL MOUNT | BLACK | POLYOXYMETHYLENE | 2.0066 mm | GOLD | COPPER ALLOY | 1 | TRAY | NO | SOLDER | 0.09 inch | 5.8 mm | 14 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||
|
MSS2250R04
TE Connectivity
|
$2.2635 | Yes | Active | 300 mA | 15000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | SIDE TYPE | .3A@125VAC | 300 mA | ON-ON-ON | 125 V | 8.83 N | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYOXYMETHYLENE | 2.0066 mm | SILVER | COPPER ALLOY | 1 | TRAY | EPOXY TERMINAL SEALED | NO | SOLDER | 0.374 inch | 6.3 mm | 10.5 mm | 16 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.50 | ||||||||||||||||||||||||||||||||||||
|
MSS2250RG
TE Connectivity
|
Check for Price | No | Obsolete | 20 mA | 20 V | DPDT | LATCHED | SLIDE SWITCH | EXTENDED SIDE TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | THROUGH HOLE-STRAIGHT | NO | SOLDER | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSS2225G
TE Connectivity
|
Check for Price | No | Obsolete | 2 | DPDT | LATCHED | SILVER | SLIDE SWITCH | EXTENDED TOP TYPE | 0.4VA@28VDC | THROUGH HOLE-STRAIGHT | BLACK | POLYESTER | GOLD | NO | SOLDER | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSS220004
TE Connectivity
|
Check for Price | Yes | Active | 300 mA | DPDT | SLIDE SWITCH | TOP TYPE | 300 mA | ON-ON | 125 V | PANEL MOUNT | BLACK | POLYOXYMETHYLENE | 2.0066 mm | SILVER | COPPER ALLOY | 1 | TRAY | NO | SOLDER | 0.09 inch | 5.8 mm | 14 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||
|
MSS2200
TE Connectivity
|
Check for Price | No | Obsolete | SLIDE SWITCH | TYCO ELECTRONICS ALCOSWITCH | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSS225RG
APEM Inc
|
Check for Price | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | GOLD | SLIDE SWITCH | SLIDE | BIFURCATED WIPING CONTACT | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 500VRMS V | 100 MΩ | e4 | -10 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | 90 deg | THERMOPLASTIC | GOLD | BREAK-BEFORE-MAKE | STEEL | PHENOLIC | 10 | EPOXY TERMINAL SEALED | NO | GOLD | SOLDER | SOLVENT | 0.374 inch | 6.4 mm | 10.7 mm | 16 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||||||||||
|
MSS225R
APEM Inc
|
Check for Price | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | BIFURCATED WIPING CONTACT | .3A@125VAC | .3A@30VDC | 300 mA | ON-ON | 125 V | 500VRMS V | 100 MΩ | e4 | -10 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | 90 deg | THERMOPLASTIC | SILVER | BREAK-BEFORE-MAKE | STEEL | PHENOLIC | 10 | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | SOLVENT | 0.374 inch | 6.4 mm | 10.7 mm | 16 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||||||||||
|
MSS222504
TE Connectivity
|
Check for Price | Yes | Obsolete | 15000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | .3A@125VAC | 300 mA | 125 V | 8.83 N | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 6 mm | 10 mm | 14 mm | TE CONNECTIVITY LTD | unknown | ROHS COMPLIANT | EAR99 | 8536.50.90.50 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MSS2201PC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | e0 | -10 °C | 60 °C | NO | Tin/Lead (Sn/Pb) | MOSEL-VITELIC | unknown | DIP, DIP24,.6 | 8542.39.00.01 | SPEECH SYNTHESIZER | R-PDIP-T24 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Not Qualified | 22 s | 200 µA | CMOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL |