Filter Your Search
1 - 3 of 3 results
|
MSS5131-123MXC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 100 mΩ | 20 % | YES | 100 kHz | 800 mA | 35 MHz | 2020 | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | Flat Top | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.1 mm | 5.1 mm | 5.1 mm | COILCRAFT INC | 2020 | compliant | EAR99 | 8504.50.80.00 | ||
|
MSS5131-123MXD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.6 A | 35 MHz | 2020 | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | Flat Top | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.1 mm | 5.1 mm | 5.1 mm | COILCRAFT INC | 2020 | compliant | EAR99 | 8504.50.80.00 | ||
|
MSS5131-123MXB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 100 mΩ | 20 % | YES | 100 kHz | 800 mA | 35 MHz | 2020 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Flat Top | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.1 mm | 5.1 mm | 5.1 mm | COILCRAFT INC | 2020 | compliant | EAR99 | 8504.50.80.00 |