Filter Your Search
1 - 3 of 3 results
|
MSS6132-223MXB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 190 mΩ | 20 % | YES | 100 kHz | 830 mA | 21 MHz | 2424 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Flat Top | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.2 mm | 6.1 mm | 6.1 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | ||
|
MSS6132-223MXC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 190 mΩ | 20 % | YES | 100 kHz | 830 mA | 21 MHz | 2424 | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | Flat Top | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | 6.1 mm | 6.1 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | ||
|
MSS6132-223MXD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 190 mΩ | 20 % | YES | 100 kHz | 1.9 A | 21 MHz | 2424 | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | Flat Top | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | 6.1 mm | 6.1 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 |