Filter Your Search
1 - 3 of 3 results
|
MSS7341-103MLD
Coilcraft Inc
|
$1.7675 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 38 mΩ | 20 % | YES | 100 kHz | 3.8 A | 32 MHz | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.1 mm | 7.3 mm | 7.3 mm | COILCRAFT INC | 2929 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSS7341-103MLC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 38 mΩ | 20 % | YES | 100 kHz | 3.8 A | 32 MHz | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.1 mm | 7.3 mm | 7.3 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
MSS7341-103MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 38 mΩ | 20 % | YES | 100 kHz | 3.8 A | 32 MHz | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.1 mm | 7.3 mm | 7.3 mm | COILCRAFT INC | 2929 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |