Filter Your Search
1 - 10 of 12 results
|
MSS7348-153MEC
Coilcraft Inc
|
$1.6395 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 56 mΩ | 20 % | YES | 100 kHz | 2.7 A | 23 MHz | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.8 mm | 7 mm | 7 mm | COILCRAFT INC | 2828 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSS7348-153MSD
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 56 mΩ | 20 % | YES | 100 kHz | 2.7 A | 23 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 4.8 mm | 7 mm | 7 mm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 | |||
|
MSS7348-153MEB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 56 mΩ | 20 % | YES | 100 kHz | 2.7 A | 23 MHz | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.8 mm | 7 mm | 7 mm | COILCRAFT INC | 2828 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSS7348-153MLC
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
MSS7348-153MSB
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 56 mΩ | 20 % | YES | 100 kHz | 2.7 A | 23 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 4.8 mm | 7 mm | 7 mm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 | |||
|
MSS7348-153MTC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 56 mΩ | 20 % | YES | 100 kHz | 2.7 A | 23 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 4.8 mm | 7 mm | 7 mm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 | |||
|
MSS7348-153MSC
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 56 mΩ | 20 % | YES | 100 kHz | 2.7 A | 23 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 4.8 mm | 7 mm | 7 mm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 | |||
|
MSS7348-153MTD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 56 mΩ | 20 % | YES | 100 kHz | 2.7 A | 23 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 4.8 mm | 7 mm | 7 mm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 | |||
|
MSS7348-153MLB
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
MSS7348-153MLD
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |