Filter Your Search
1 - 1 of 1 results
|
MSSA135004
TE Connectivity
|
$15.0485 | Yes | Active | 300 mA | 15000 Cycle(s) | 0.1 mΩ | 3 | SP3T | HORIZONTAL | SILVER OVER NICKEL | EXTENDED TOP TYPE | UL | 300 mA | ON-ON-ON | 125 V | 500VRMS V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | 1.9812 mm | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | 1 | TRAY | 8 | EPOXY | NO | SOLDER | 0.4 inch | 9.4 mm | 11.4554 mm | 24 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity |