Filter Your Search
1 - 2 of 2 results
![]() |
MT3171BE1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | MICROSEMI CORP | DIP | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | 8 | compliant | 8542.39.00.01 | ||
|
MT3171BE1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | compliant | 8542.39.00.01 |