Filter Your Search
1 - 9 of 9 results
|
MT3261-700Y
Bourns Inc
|
Check for Price | Yes | Obsolete | 500 mA | 200 mΩ | 70 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e2 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Silver/Nickel/Tin (Ag/Ni/Sn) | 1.1 mm | 3.2 mm | 1.6 mm | BOURNS INC | 1206 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
MT3261-190Y
Bourns Inc
|
Check for Price | Yes | Obsolete | 500 mA | 200 mΩ | 19 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e2 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Silver/Nickel/Tin (Ag/Ni/Sn) | 1.1 mm | 3.2 mm | 1.6 mm | BOURNS INC | 1206 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
MT326127
TE Connectivity
|
Check for Price | Obsolete | NO | BOX | TE CONNECTIVITY LTD | unknown | 2.55 kΩ | 127 V | 10 A | 10 A | 400 V | SILVER NICKEL | PANEL MOUNT | 3 FORM C | POWER/SIGNAL RELAY | SOLDER/QUICK CONNECT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MT3261-420Y
Bourns Inc
|
Check for Price | Yes | Obsolete | 500 mA | 200 mΩ | 42 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e2 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Silver/Nickel/Tin (Ag/Ni/Sn) | 1.1 mm | 3.2 mm | 1.6 mm | BOURNS INC | 1206 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
MT326115
TE Connectivity
|
Check for Price | Yes | Obsolete | NO | WITH TEST BUTTON, COIL OPERATE VOLTAGE(AC): 92 V, COIL RELEASE VOLTAGE(AC): 46 V | 50 °C | BOX | 35.5mm x 35.5mm x 57mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 2 kΩ | 115 V | 10 A | 10 A | 400 V | SILVER NICKEL | PANEL MOUNT | 3 FORM C | POWER/SIGNAL RELAY | SOLDER/QUICK CONNECT | TE Connectivity | 35.5 inch | 57 mm | 35.6 mm | 21 mA | 20 mA | 92 V | 2.37 W | 34.5 V | 34.5 V | 115 V | 115 V | AC | 2500VA@400VAC | 10A@400VAC | AC | 30000 Cycle(s) | 16 ms | UL; VDE | MOMENTARY | 3PDT | 9 ms | RT1 | ||||||||||||||||||||
|
MT3261-500Y
Bourns Inc
|
Check for Price | Yes | Obsolete | 500 mA | 200 mΩ | 50 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e2 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Silver/Nickel/Tin (Ag/Ni/Sn) | 1.1 mm | 3.2 mm | 1.6 mm | BOURNS INC | 1206 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
MT3261-260Y
Bourns Inc
|
Check for Price | Yes | Obsolete | 500 mA | 200 mΩ | 26 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e2 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Silver/Nickel/Tin (Ag/Ni/Sn) | 1.1 mm | 3.2 mm | 1.6 mm | BOURNS INC | 1206 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
MT3261-310Y
Bourns Inc
|
Check for Price | Yes | Obsolete | 500 mA | 200 mΩ | 31 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e2 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Silver/Nickel/Tin (Ag/Ni/Sn) | 1.1 mm | 3.2 mm | 1.6 mm | BOURNS INC | 1206 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
MT3261-900Y
Bourns Inc
|
Check for Price | Yes | Obsolete | 500 mA | 200 mΩ | 90 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e2 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Silver/Nickel/Tin (Ag/Ni/Sn) | 1.1 mm | 3.2 mm | 1.6 mm | BOURNS INC | 1206 | unknown | EAR99 | 8504.50.80.00 |