Filter Your Search
1 - 2 of 2 results
|
MT3371BNR1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | MICROSEMI CORP | SSOP | SSOP-20 | 20 | compliant | 8542.39.00.01 | |||
|
MT3371BNR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | DTMF SIGNALING CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | ZARLINK SEMICONDUCTOR INC | SSOP-20 | compliant | 8542.39.00.01 |