Filter Your Search
1 - 4 of 4 results
|
MT48LC32M16A2P-75:C
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3.5 mA | 115 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | 54 | compliant | EAR99 | 8542.32.00.28 | Micron | ||
|
MT48LC32M16A2P-75:C:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | 3-STATE | YES | 1,2,4,8,FP | 3.5 mA | 115 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.28 | ||||||||||||
|
MT48LC32M16A2P-75:CTR
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3.5 mA | 115 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | TSOP2, | 54 | compliant | EAR99 | 8542.32.00.28 | |||
|
MT48LC32M16A2P-75:C
Micross Components
|
Check for Price | Active | MICROSS COMPONENTS | TSOP2, | compliant | EAR99 |