Filter Your Search
1 - 10 of 18 results
|
MT62901D4
Cobham Power Products
|
Check for Price | Transferred | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T48 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 61.67 mm | 15.24 mm | AEROFLEX PLAINVIEW | DIP | DIP, | 48 | unknown | 8542.39.00.01 | ||
|
MT62901D9
Cobham PLC
|
Check for Price | Active | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | COMMERCIAL | R-CDIP-T48 | Not Qualified | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 61.67 mm | 15.24 mm | COBHAM PLC | DIP, | unknown | 8542.39.00.01 | ||||||
|
MT62901JZ9
Cobham Power Products
|
Check for Price | Transferred | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | AEROFLEX PLAINVIEW | QFN | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||||
|
MT62901JZ2
Cobham Power Products
|
Check for Price | Transferred | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-J44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | AEROFLEX PLAINVIEW | QFN | QCCJ, | 44 | unknown | 8542.39.00.01 | |||||
|
MT62901D9
Cobham Power Products
|
Check for Price | Transferred | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | COMMERCIAL | R-CDIP-T48 | Not Qualified | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 61.67 mm | 15.24 mm | AEROFLEX PLAINVIEW | DIP | DIP, | 48 | unknown | 8542.39.00.01 | ||||
|
MT62901D4A
Cobham Power Products
|
Check for Price | Transferred | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 51.51 mm | 15.24 mm | AEROFLEX PLAINVIEW | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||
|
MT62901JZ4
Cobham PLC
|
Check for Price | Active | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-J44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | COBHAM PLC | QCCJ, | unknown | 8542.39.00.01 | ||||||
|
MT62901JZ4
Cobham Power Products
|
Check for Price | Transferred | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-J44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | AEROFLEX PLAINVIEW | QFN | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||
|
MT62901D2A
Cobham Power Products
|
Check for Price | Transferred | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 51.51 mm | 15.24 mm | AEROFLEX PLAINVIEW | DIP | DIP, | 40 | unknown | 8542.39.00.01 | |||
|
MT62901JZ9
Cobham PLC
|
Check for Price | Active | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | COBHAM PLC | QCCJ, | unknown | 8542.39.00.01 |