Filter Your Search
1 - 10 of 28 results
|
MT8804BI
Microsemi Corporation
|
Check for Price | No | Transferred | 200 Ω | 400 ns | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
MT8804BF
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | NO | 200 Ω | 400 ns | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 260 | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | DIP, DIP24,.6 | |||||||||||||||
|
MT8804AH
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 260 | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||
|
MT8804BI
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 200 Ω | 400 ns | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | Not Qualified | 125 °C | -55 °C | 260 | DIE OR CHIP | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | , DIE OR CHIP | |||||||||||||||||||||||||||
|
MT8804APR1
Zarlink Semiconductor Inc
|
Check for Price | Obsolete | 10 V | YES | 160 Ω | 30 Ω | CROSS POINT SWITCH | CMOS | 8 X 4 ARRAY | 8 | 1 | 50 dB | 15 V | 5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | QCCJ, | ||||||||||
|
MT8804APR
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 10 V | YES | 160 Ω | 30 Ω | CROSS POINT SWITCH | CMOS | 8 X 4 ARRAY | 8 | 1 | 50 dB | 15 V | 5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | QCCJ, | ||||||||
|
MT8804BF
Microsemi Corporation
|
Check for Price | No | Transferred | NO | 200 Ω | 400 ns | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MT8804AP
Microsemi Corporation
|
Check for Price | No | Transferred | 10 V | YES | 160 Ω | 30 Ω | 1 µs | CROSS POINT SWITCH | CMOS | 8 X 4 ARRAY | 8 | 1 | 50 dB | SEPARATE OUTPUT | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MITEL SEMICONDUCTOR | unknown | 8542.39.00.01 | QCCJ, LDCC28,.5SQ | LCC | 28 | |||||||||
|
MT8804AE
Microsemi Corporation
|
Check for Price | No | Transferred | 10 V | NO | 160 Ω | 30 Ω | 1 µs | CROSS POINT SWITCH | CMOS | 8 X 4 ARRAY | 8 | 1 | 50 dB | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITEL SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP-24 | DIP | 24 | |||||||||
|
MT8804APR1
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 10 V | YES | 160 Ω | 30 Ω | CROSS POINT SWITCH | CMOS | 8 X 4 ARRAY | 8 | 1 | 50 dB | 15 V | 5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | QCCJ, | LCC | 28 |