Filter Your Search
1 - 3 of 3 results
|
MT8809APR1
Microsemi Corporation
|
$3.1209 | Yes | Yes | Transferred | 5 V | YES | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MICROSEMI CORP | LCC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | 28 | compliant | 8542.39.00.01 | Microsemi Corporation | ||||
|
MT8809APR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | YES | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | compliant | 8542.39.00.01 | ||||||
|
MT8809APR1
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | YES | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | compliant | Microchip |