Filter Your Search
1 - 10 of 17 results
|
MT8814AP1
Microsemi Corporation
|
$13.4158 | Yes | Yes | Transferred | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MICROSEMI CORP | LCC | LEAD FREE, PLASTIC, LCC-44 | 44 | compliant | 8542.39.00.01 | ||||||||
|
MT8814AE1
Microsemi Corporation
|
$13.4159 | Yes | Yes | Transferred | 5 V | NO | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 51.75 mm | 6.35 mm | 15.24 mm | MICROSEMI CORP | DIP | LEAD FREE, PLASTIC, DIP-40 | 40 | compliant | 8542.39.00.01 | ||||||||
|
MT8814AE1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | NO | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 51.75 mm | 6.35 mm | 15.24 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, DIP-40 | compliant | 8542.39.00.01 | |||||||||||
|
MT8814AE
Microsemi Corporation
|
Check for Price | No | No | Obsolete | NO | 225 Ω | 100 ns | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MT8814AC
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | NO | -7 V | 185 Ω | 5 Ω | 100 ns | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | SEPARATE OUTPUT | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 51.95 mm | 4.8 mm | 10.16 mm | MICROSEMI CORP | DIP | CERDIP-40 | 40 | unknown | 8542.39.00.01 | ||||||||
|
MT8814AE1
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | NO | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 51.75 mm | 6.35 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, DIP-40 | compliant | ||||||||||||
|
MT8814APR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, LCC-44 | compliant | 8542.39.00.01 | ||||||||
|
MT8814APR
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, | compliant | 8542.39.00.01 | ||||||||||
|
MT8814AE
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | NO | -7 V | 185 Ω | 5 Ω | 100 ns | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 51.75 mm | 6.35 mm | 15.24 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP40,.6 | compliant | 8542.39.00.01 | |||||||
|
MT8814APR1
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, LCC-44 | compliant |