Filter Your Search
1 - 3 of 3 results
|
MT8814APR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, LCC-44 | compliant | 8542.39.00.01 | |||||
|
MT8814APR1
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, LCC-44 | compliant | |||||||||
|
MT8814APR1
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, LCC-44 | compliant | 8542.39.00.01 | LCC | 44 |