Filter Your Search
1 - 3 of 3 results
|
MT8815APR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 12 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | unknown | 8542.39.00.01 | ||||
![]() |
MT8815APR1
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 12 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | 8542.39.00.01 | LPCC | 44 | ||
|
MT8815APR1
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 12 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant |