Filter Your Search
1 - 3 of 3 results
|
MT8870DNR1
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 9 mA | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 | compliant | Microchip | ||||||||
|
MT8870DNR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 9 mA | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | ZARLINK SEMICONDUCTOR INC | 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 | compliant | 8542.39.00.01 | ||||||
|
MT8870DNR1
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 9 mA | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | MICROSEMI CORP | 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 | compliant | Microsemi Corporation | 8542.39.00.01 | SSOP | 20 |