Filter Your Search
1 - 5 of 5 results
|
MT8888CPR1
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | INDUSTRIAL | S-PQCC-J28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | MICROSEMI CORP | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | Microsemi Corporation | |||||||
|
MT8888CPR
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 11 mA | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, | compliant | 8542.39.00.01 | |||||||||
|
MT8888CPR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 11 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QLCC | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
MT8888CPR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | INDUSTRIAL | S-PQCC-J28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, LCC-28 | compliant | 8542.39.00.01 | ||||||||
|
MT8888CPR1
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 11 mA | INDUSTRIAL | S-PQCC-J28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, LCC-28 | compliant |