Filter Your Search
1 - 8 of 8 results
|
MT88V32AP1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Obsolete | 5 V | YES | -7 V | 65 Ω | 6 Ω | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION; 8 X 4 ARRAY | -8.5 V | 8 | 1 | 62 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, | compliant | 8542.39.00.01 | |||||||||
|
MT88V32APR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Obsolete | 5 V | YES | -7 V | 65 Ω | 6 Ω | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION; 8 X 4 ARRAY | -8.5 V | 8 | 1 | 62 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, | compliant | 8542.39.00.01 | |||||||||
![]() |
MT88V32AP
Microsemi Corporation
|
Check for Price | No | No | Transferred | YES | 200 Ω | CROSS POINT SWITCH | HYBRID | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | LPCC | 44 | |||||||||||||||||||
![]() |
MT88V32AP1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -7 V | 65 Ω | 6 Ω | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION; 8 X 4 ARRAY | -8.5 V | 8 | 1 | 62 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, | compliant | 8542.39.00.01 | LPCC | 44 | ||||||
![]() |
MT88V32APR
Microsemi Corporation
|
Check for Price | No | Transferred | MICROSEMI CORP | , | compliant | 8542.39.00.01 | LPCC | 44 | ||||||||||||||||||||||||||||||||||||||||
![]() |
MT88V32APR1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -7 V | 65 Ω | 6 Ω | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION; 8 X 4 ARRAY | -8.5 V | 8 | 1 | 62 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, | compliant | 8542.39.00.01 | LPCC | 44 | ||||||
|
MT88V32APR
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | -7 V | 65 Ω | 6 Ω | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION; 8 X 4 ARRAY | -8.5 V | 8 | 1 | 62 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, | compliant | 8542.39.00.01 | ||||||||
|
MT88V32AP
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | -7 V | 65 Ω | 6 Ω | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION; 8 X 4 ARRAY | -8.5 V | 8 | 1 | 62 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, LDCC44,.7SQ | compliant | 8542.39.00.01 |