Filter Your Search
1 - 6 of 6 results
|
MT8920-1AE
Microsemi Corporation
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | 8542.31.00.01 | ||||||
|
MT8920-1AP
Microsemi Corporation
|
Check for Price | No | Transferred | YES | 5 V | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | unknown | 8542.31.00.01 | ||||||||||||
|
MT8920-1AP
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | YES | 5 V | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ZARLINK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QCCJ, LDCC28,.5SQ | ||||||||
|
MT8920-1AC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | NO | 5 V | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | DIP, DIP28,.6 | ||||||||
|
MT8920-1AC
Microsemi Corporation
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | 8542.31.00.01 | ||||||
|
MT8920-1AE
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | NO | 5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | DIP, DIP28,.6 |