Filter Your Search
1 - 2 of 2 results
![]() |
MT8979AP1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | FRAMER | 1 | 16 mA | INDUSTRIAL | S-PQCC-J44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | MICROSEMI CORP | LPCC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | 44 | compliant | 8542.39.00.01 | ||||
|
MT8979AP1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | FRAMER | 1 | 16 mA | INDUSTRIAL | S-PQCC-J44 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | 8542.39.00.01 |