Filter Your Search
1 - 3 of 3 results
|
MT9075BP1
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | FRAMER | 1 | 150 mA | INDUSTRIAL | S-PQCC-J68 | e3 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-018AE, LCC-68 | compliant | |||||||||
|
MT9075BP1
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | CMOS | CEPT PCM-30/E-1 | FRAMER | 1 | 150 mA | INDUSTRIAL | S-PQCC-J68 | e3 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 4.57 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, MS-018AE, LCC-68 | compliant | LCC | 68 | 8542.39.00.01 | |||||
|
MT9075BP1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | FRAMER | 1 | INDUSTRIAL | S-PQCC-J68 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AE, LCC-68 | compliant | 8542.39.00.01 |