Filter Your Search
1 - 2 of 2 results
|
MT9161BE
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.2 dB | SYNCHRONOUS/ASYNCHRONOUS | PROGRAMMABLE CODEC | HALF DUPLEX | A/MU-LAW | YES | NOT AVAILABLE | 1 | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 30.99 mm | 6.35 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP24,.3 | compliant | 8542.39.00.01 | |||||
|
MT9161BE
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 0.2 dB | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | 1 | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | DIP | 24 |