Filter Your Search
1 - 2 of 2 results
|
MT9196APR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PQCC-J28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | compliant | 8542.39.00.01 | |||||
|
MT9196APR1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PQCC-J28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | compliant | 8542.39.00.01 | LCC | 28 |