Filter Your Search
1 - 1 of 1 results
|
MTA106DWW
TE Connectivity
|
Check for Price | Obsolete | 4 A | 28 V | 40000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 4A@28VDC | 3 A | ON-ON | 250 V | 1500VRMS V | 1 GΩ | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | 24 deg | NICKEL | BRASS | 1/4-40 | GOLD | BREAK-BEFORE-MAKE | THERMOSET 94V-0 | MOLDED | HAND | NO | BRASS | WIRE WRAP | SOLVENT | 0.41 inch | 8.128 mm | 47.3202 mm | 12.954 mm | 0.32 inch | 0.74 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 |