Filter Your Search
1 - 10 of 12 results
|
MTA206SAG-PC
knitter-switch
|
Check for Price | Contact Manufacturer | 4 A | 30 V | 0.02 mΩ | HORIZONTAL | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 4A@30VDC | 3 A | (ON)-ON-(ON) | 250 V | 1500VAC V | 1 GΩ | -45 °C | 140 °C | 24 deg | CHROME | COPPER ALLOY | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | HAND | BRASS | 0.413 inch | 13.0048 mm | 10.2108 mm | 13.0048 mm | 0.315 inch | 0.252 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
MTA206SA
Nidec Copal Electronics Corporation
|
Check for Price | Obsolete | TOGGLE SWITCH | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MTA206SA
TE Connectivity
|
Check for Price | No | Obsolete | 4 A | 28 V | 40000 Cycle(s) | SP3T | MOMENTARY | TOGGLE SWITCH | BATON LONG TYPE | 6A@125VAC | 4A@28VDC | 6 A | 125 V | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 13 mm | 10 mm | 13 mm | TYCO ELECTRONICS ELCON | unknown | ||||||||||||||||||||||||||
|
MTA206SA
TE Connectivity / Elcon Power Connectors
|
Check for Price | No | Obsolete | 4 A | 28 V | 40000 Cycle(s) | SP3T | MOMENTARY | TOGGLE SWITCH | LONG BAT | 6A@125VAC | 4A@28VDC | 6 A | 125 V | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 13 mm | 10 mm | 13 mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||
|
MTA206SA
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 6 A | 6 V | 300000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | TOGGLE SWITCH | LEVER | UL APPROVED, ROHS COMPLIANT | 6A@125VAC | 6A@6VDC | 6 A | (ON)-ON-(ON) | 125 V | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | 0.236 inch | M6X0.75 | DIALLYL PHTHALATE | WATER PROOF | HAND | NO | BRASS | SOLDER | 0.413 inch | 13 mm | 9 mm | 13 mm | 0.315 inch | 0.157 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||
|
MTA206SA-PC
knitter-switch
|
Check for Price | Contact Manufacturer | 4 A | 30 V | 0.02 mΩ | DPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 4A@30VDC | 3 A | (ON)-ON-(ON) | 250 V | 1500VRMS V | 1 GΩ | -45 °C | 140 °C | PANEL MOUNT | 24 deg | CHROME | COPPER ALLOY | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | HAND | NO | BRASS | SOLDER LUG | 0.413 inch | 13.0048 mm | 10.1854 mm | 13.0048 mm | 0.314 inch | 0.252 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||
|
MTA206SA
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTA206SAB-PC
knitter-switch
|
Check for Price | Contact Manufacturer | 60 mA | 30 V | 0.02 mΩ | DPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 0.06A@30VDC | (ON)-ON-(ON) | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | HAND | NO | BRASS | SOLDER | 0.413 inch | 13.0048 mm | 10.1854 mm | 13.0048 mm | 0.314 inch | 0.189 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
MTA206SAB
knitter-switch
|
Check for Price | Contact Manufacturer | 60 mA | 30 V | 0.02 mΩ | DPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 0.06A@30VDC | (ON)-ON-(ON) | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | HAND | NO | BRASS | SOLDER | 0.413 inch | 13.0048 mm | 10.2108 mm | 13.0048 mm | 0.315 inch | 0.157 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
MTA206SAPC
TE Connectivity
|
Check for Price | Active | 4 A | 28 V | 40000 Cycle(s) | 0.02 mΩ | SP3T | MOMENTARY | GOLD | TOGGLE SWITCH | LONG BAT | PANEL MOUNTABLE | 6A@125VAC | 4A@28VDC | 6 A | (ON)-OFF-(ON) | 125 V | 1500VRMS V | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | 24 deg | NICKEL | BRASS | 1/4-40 | GOLD | BREAK-BEFORE-MAKE | THERMOSET 94V-0 | EPOXY TERMINAL SEALED | HAND | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.41 inch | 13 mm | 10 mm | 13 mm | 0.32 inch | 0.19 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.40 |