Filter Your Search
1 - 10 of 11 results
|
MTA306D
TE Connectivity
|
$19.5314 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | TOGGLE SWITCH | LONG BAT | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 13 mm | 12.5 mm | 17.81 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||||||||
|
MTA306DPC
TE Connectivity
|
$26.3158 | Yes | Obsolete | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | GOLD | TOGGLE SWITCH | LONG BAT | PANEL MOUNTABLE | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | 24 deg | CHROME | BRASS | GREEN | 1/4-40 | GOLD OVER SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOSET 94V-0 | 12 | EPOXY TERMINAL SEALED | HAND | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.41 inch | 13 mm | 12.5 mm | 17.81 mm | 0.32 inch | 0.19 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||
|
MTA306D
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 6 A | 6 V | 300000 Cycle(s) | 0.02 mΩ | 3PDT | LATCHED | TOGGLE SWITCH | LEVER | UL APPROVED, ROHS COMPLIANT | 6A@125VAC | 6A@6VDC | 6 A | ON-ON | 125 V | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | BLACK | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | WATER PROOF | HAND | NO | BRASS | SOLDER | 0.413 inch | 13 mm | 11.5 mm | 17.8 mm | 0.314 inch | 0.157 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||
|
MTA306D
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | NIDEC COPAL ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTA306D-PC
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 4 A | 30 V | 0.02 mΩ | HORIZONTAL | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 4A@30VDC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | M6X0.75 | DIALLYL PHTHALATE | 9 | EPOXY | HAND | NO | BRASS | SOLDER | 0.413 inch | 13.0048 mm | 12.4968 mm | 17.8054 mm | 0.315 inch | 0.251 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
MTA306D-P
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | NIDEC COPAL ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTA306D-P
Nidec Copal Electronics Corporation
|
Check for Price | Obsolete | TOGGLE SWITCH | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTA306DWW
TE Connectivity
|
Check for Price | Obsolete | 4 A | 28 V | 40000 Cycle(s) | 0.02 mΩ | 3PDT | LATCHED | GOLD | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 4A@28VDC | 3 A | ON-ON | 250 V | 1500VRMS V | 1 GΩ | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | 24 deg | NICKEL | BRASS | 1/4-40 | GOLD | BREAK-BEFORE-MAKE | THERMOSET 94V-0 | 12 | MOLDED | HAND | NO | BRASS | WIRE WRAP | SOLVENT | 0.41 inch | 12.954 mm | 49.8348 mm | 17.78 mm | 0.32 inch | 0.74 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||||
|
MTA306D-P
Fujisoku Corporation
|
Check for Price | Obsolete | TOGGLE SWITCH | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTA306D
Fujisoku Corporation
|
Check for Price | Obsolete | TOGGLE SWITCH | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 |