Filter Your Search
1 - 10 of 240 results
|
MTD2955
Motorola Mobility LLC
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 12 A | 300 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 26 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MOTOROLA INC | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
MTD20034101
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | NO | 27 | STEPPER MOTOR CONTROLLER | 2 | 1.2 A | R-PZIP-T27 | Not Qualified | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 14.8 mm | 4 mm | 40 mm | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | ZIP, | unknown | EAR99 | ZIP | 27 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MTD2955VT4G
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 12 A | 230 mΩ | AVALANCHE RATED | 216 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 42 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | ON SEMICONDUCTOR | LEAD FREE, CASE 369C-01, DPAK-3 | not_compliant | EAR99 | 3 | CASE 369C-01 | onsemi | ||||||||||||||||||||||||||||||||||
|
MTD2N50
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | YES | Single | 2 | 500 V | 1 | 2 A | 2 A | 4 Ω | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 20 W | 4 A | SWITCHING | SILICON | 90 ns | 100 ns | TO-252 | R-PSSO-G2 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | SMALL OUTLINE, R-PSSO-G2 | unknown | |||||||||||||||||||||||||||||||||||
|
MTD20P03HDLT4
Motorola Semiconductor Products
|
Check for Price | No | Transferred | P-CHANNEL | YES | SINGLE | 2 | 30 V | 1 | 19 A | 99 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | SILICON | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | MOTOROLA INC | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
MTD20P03HDLT4
Motorola Mobility LLC
|
Check for Price | Transferred | P-CHANNEL | YES | SINGLE | 2 | 30 V | 1 | 19 A | 99 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | SILICON | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | MOTOROLA INC | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
MTD25SG-10.000MHZ
MMD
|
Check for Price | No | Transferred | YES | 4 | 70 °C | MMD COMPONENTS | compliant | Sine | NO | 2.5 % | SURFACE MOUNT | 10 MHz | CLIPPED SINE | 10 kΩ | 1 V | 7.0mm x 5.2mm x 2.0mm | 5.25 V | 4.75 V | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTD2N40E
Motorola Mobility LLC
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE | 2 | 400 V | 1 | 2 A | 3.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | SILICON | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | MOTOROLA INC | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
MTD25SEV-27.000MHZ
MMD
|
Check for Price | No | Transferred | YES | 4 | 80 °C | -30 °C | MMD COMPONENTS | SMD, 4 PIN | compliant | Sine | NO | 2.5 % | SURFACE MOUNT | 27 MHz | CLIPPED SINE | 10 kΩ | 1 V | 7.0mm x 5.2mm x 2.0mm | 5.25 V | 4.75 V | 5 V | 4.5 V | 500 mV | 10 ppm | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MTD25SDV-10.000MHZ
MMD
|
Check for Price | No | Transferred | YES | 4 | 70 °C | -30 °C | MMD COMPONENTS | SMD, 4 PIN | compliant | Sine | NO | 2.5 % | SURFACE MOUNT | 10 MHz | CLIPPED SINE | 10 kΩ | 1 V | 7.0mm x 5.2mm x 2.0mm | 5.25 V | 4.75 V | 5 V | 4.5 V | 500 mV | 10 ppm |