Parametric results for: MTD%2FSOP-0237. under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 240 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: mtd2
Select parts from the table below to compare.
Compare
Compare
MTD2955
Motorola Mobility LLC
Check for Price No Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 12 A 300 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 26 A SWITCHING SILICON TO-252 R-PSSO-G2 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE MOTOROLA INC SMALL OUTLINE, R-PSSO-G2 unknown EAR99
MTD20034101
Shindengen Electronic Manufacturing Co Ltd
Check for Price Obsolete NO 27 STEPPER MOTOR CONTROLLER 2 1.2 A R-PZIP-T27 Not Qualified PLASTIC/EPOXY ZIP RECTANGULAR IN-LINE THROUGH-HOLE 1.27 mm ZIG-ZAG 14.8 mm 4 mm 40 mm SHINDENGEN ELECTRIC MANUFACTURING CO LTD ZIP, unknown EAR99 ZIP 27 8542.39.00.01
MTD2955VT4G
onsemi
Check for Price Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 12 A 230 mΩ AVALANCHE RATED 216 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 60 W 42 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C 260 40 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE ON SEMICONDUCTOR LEAD FREE, CASE 369C-01, DPAK-3 not_compliant EAR99 3 CASE 369C-01 onsemi
MTD2N50
Freescale Semiconductor
Check for Price No Obsolete N-CHANNEL YES Single 2 500 V 1 2 A 2 A 4 Ω 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 W 20 W 4 A SWITCHING SILICON 90 ns 100 ns TO-252 R-PSSO-G2 e0 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS SMALL OUTLINE, R-PSSO-G2 unknown
MTD20P03HDLT4
Motorola Semiconductor Products
Check for Price No Transferred P-CHANNEL YES SINGLE 2 30 V 1 19 A 99 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 74 W SILICON R-PSSO-G2 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING SINGLE MOTOROLA INC SMALL OUTLINE, R-PSSO-G2 unknown EAR99
MTD20P03HDLT4
Motorola Mobility LLC
Check for Price Transferred P-CHANNEL YES SINGLE 2 30 V 1 19 A 99 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 74 W SILICON R-PSSO-G2 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING SINGLE MOTOROLA INC SMALL OUTLINE, R-PSSO-G2 unknown EAR99
MTD25SG-10.000MHZ
MMD
Check for Price No Transferred YES 4 70 °C MMD COMPONENTS compliant Sine NO 2.5 % SURFACE MOUNT 10 MHz CLIPPED SINE 10 kΩ 1 V 7.0mm x 5.2mm x 2.0mm 5.25 V 4.75 V 5 V
MTD2N40E
Motorola Mobility LLC
Check for Price Transferred N-CHANNEL YES SINGLE 2 400 V 1 2 A 3.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W SILICON R-PSSO-G2 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING SINGLE MOTOROLA INC SMALL OUTLINE, R-PSSO-G2 unknown EAR99
MTD25SEV-27.000MHZ
MMD
Check for Price No Transferred YES 4 80 °C -30 °C MMD COMPONENTS SMD, 4 PIN compliant Sine NO 2.5 % SURFACE MOUNT 27 MHz CLIPPED SINE 10 kΩ 1 V 7.0mm x 5.2mm x 2.0mm 5.25 V 4.75 V 5 V 4.5 V 500 mV 10 ppm
MTD25SDV-10.000MHZ
MMD
Check for Price No Transferred YES 4 70 °C -30 °C MMD COMPONENTS SMD, 4 PIN compliant Sine NO 2.5 % SURFACE MOUNT 10 MHz CLIPPED SINE 10 kΩ 1 V 7.0mm x 5.2mm x 2.0mm 5.25 V 4.75 V 5 V 4.5 V 500 mV 10 ppm