Filter Your Search
1 - 3 of 3 results
|
MTU1D0305MC-R
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 3.3 V | 5 V | 3.63 V | 2.97 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 9.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-X5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | 2.54 mm | DUAL | 8.2 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | Murata Electronics | |||||||
|
MTU1D0305MC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 3.3 V | 5 V | 3.63 V | 2.97 V | 100 mA | 2 | YES | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.1 % | 9.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-L5 | UL | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | DUAL | MURATA MANUFACTURING CO LTD | SMD-6/5 | compliant | EAR99 | Murata Electronics | 2020-06-04 | ||||||
|
MTU1D0305MC-R
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 3.3 V | 5 V | 3.63 V | 2.97 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 9.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-X5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | 2.54 mm | DUAL | 8.2 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, PACKAGE-6/5 | compliant | Murata Electronics |