Filter Your Search
1 - 2 of 2 results
|
MTW2805S/ES
Crane Aerospace & Electronics
|
Check for Price | Not Recommended | 28 V | 5 V | 40 V | 19 V | 4.95 V | 5.05 V | 6 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.095 % | 0.4 % | 1 | CURRENT | HYBRID | MILITARY | 30 W | R-XDMA-P10 | e3 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DIP | DIP10,1.0,400TB | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 10.16 mm | DUAL | CRANE AEROSPACE & ELECTRONICS | HERMETIC SEALED PACKAGE-10 | compliant | EAR99 | ||
|
MTW2805S/ES
Crane Electronics
|
Check for Price | Not Recommended | 28 V | 5 V | 40 V | 19 V | 4.95 V | 5.05 V | 6 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.095 % | 0.4 % | 1 | CURRENT | HYBRID | MILITARY | 30 W | R-XDMA-P10 | e3 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DIP | DIP10,1.0,400TB | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 10.16 mm | DUAL | CRANE ELECTRONICS INC | DIP, DIP10,1.0,400TB | compliant | EAR99 |