Filter Your Search
1 - 2 of 2 results
|
MUR460SR7
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 4 A | 1.25 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 75 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||
|
MUR460SR7G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 4 A | 1.25 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 75 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 |