Filter Your Search
1 - 5 of 5 results
|
MUX16BTC/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 800 Ω | 2.5 µs | 25 mA | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 24 mA | BREAK-BEFORE-MAKE | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
MUX16BTC/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 580 Ω | 36 Ω | 2.5 µs | 500 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | BIPOLAR | OVERVOLTAGE PROTECTION | 16 | 1 | 66 dB | 24 mA | BREAK-BEFORE-MAKE | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | unknown | 8542.39.00.01 | QLCC | LCC-28 | 28 | ||||
|
MUX16BTC/883C
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 580 Ω | 36 Ω | 2.5 µs | 500 ns | SINGLE-ENDED MULTIPLEXER | BIPOLAR | OVERVOLTAGE PROTECTION | 16 | 1 | 66 dB | MILITARY | S-CQCC-N28 | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | unknown | QLCC | QCCN, | 28 | |||||||||
|
MUX16BTC/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 800 Ω | 2.5 µs | 25 mA | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 24 mA | BREAK-BEFORE-MAKE | MILITARY | S-PQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | ||||||||||||||||||
|
MUX-16BTC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | unknown | QLCC | PLASTIC, LCC-28 | 28 |