Filter Your Search
1 - 3 of 3 results
|
MUX-08BIFQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 27 Ω | 2 µs | 400 ns | SINGLE-ENDED MULTIPLEXER | BIPOLAR | 8 | 1 | 60 dB | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-16 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
MUX08BIFQ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 500 Ω | 2 µs | 25 mA | SINGLE-ENDED MULTIPLEXER | 8 | 1 | 15 mA | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP-16 | unknown | |||||||||||||||||
|
MUX08BIFQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 400 Ω | 27 Ω | 2 µs | 400 ns | SINGLE-ENDED MULTIPLEXER | JFET | OVERVOLTAGE PROTECTION | 8 | 1 | 60 dB | OTHER | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |