Filter Your Search
1 - 9 of 9 results
|
MV1442/IG/DGAS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | HDB3 ENCODER/DECODER | 1 | 15 mA | INDUSTRIAL | R-GDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||
![]() |
MV1442/IG/MPES
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | CMOS | HDB3 ENCODER/DECODER | 1 | INDUSTRIAL | R-PDSO-G18 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-013AB, SOIC-18 | unknown | SOIC | 18 | |||||
|
MV1442/IG/DPAS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | HDB3 ENCODER/DECODER | 1 | 15 mA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MV1442/IG/DPAS
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | HDB3 ENCODER/DECODER | 1 | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 5.33 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||
|
MV1442/IG/MPES
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | HDB3 ENCODER/DECODER | 1 | INDUSTRIAL | R-PDSO-G18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | ZARLINK SEMICONDUCTOR INC | 0.300 INCH, PLASTIC, MS-013AB, SOIC-18 | unknown | 8542.39.00.01 | |||||||||
|
MV1442/IG/MPES
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | HDB3 ENCODER/DECODER | 1 | 15 mA | INDUSTRIAL | R-PDSO-G18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP18,.4 | unknown | 8542.39.00.01 | |||||||||||
|
MV1442/IG/MPES
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | CMOS | HDB3 ENCODER/DECODER | 1 | 15 mA | INDUSTRIAL | R-PDSO-G18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | |||||||||||||
![]() |
MV1442/IG/DPAS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | CMOS | HDB3 ENCODER/DECODER | 1 | INDUSTRIAL | R-PDIP-T18 | e0 | COMMERCIAL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 5.33 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MS-001AC, DIP-18 | unknown | DIP | 18 | ||||||
|
MV1442/IG/MPEG
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | HDB3 ENCODER/DECODER | 1 | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | ZARLINK SEMICONDUCTOR INC | SOP, | unknown | 8542.39.00.01 |